Encitech 1260-0105-02 D-Sub Housing 15 Pins plastic metallised 1pc

Image Representative of Range

Encitech 1260-0105-02 D-Sub Housing 15 Pins plastic metallised 1pc

MPN
1260-0105-02
Brand
Encitech
EAN-13
2050005786803
Order Code
02-8665
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Encitech D3PK15-M-SJS-K is a metallised plastic D-SUB housing with 15 pins, designed for secure and reliable connections. This enclosure is suitable for protecting sensitive electronic interfaces from electromagnetic interference. It is commonly used in industrial, telecommunications, and data communication applications.
Type D-SUB housing
Number of Contacts 15
Material Plastic, metallised
Cable diameter (details) 7mm
Colour Metal
Misc Attribute D3PK15-M-SJS-K
Number of pins 15
Shielded Yes
Temperature Range -55 °C to +110°C

Reviews

Be the first to submit a review

Trustpilot