Christmas Opening Hours and Delivery Dates here
Encitech 1260-0106-01 D-Sub Housing 9 Pins Plastic metallised 1pc

Image Representative of Range

Encitech 1260-0106-01 D-Sub Housing 9 Pins Plastic metallised 1pc

Order Code:

02-8666

Brand: Encitech MPN: 1260-0106-01 EAN-13: 2050005786810
Qty Unit Price (Ex VAT)
1+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 10/01/2026

The Encitech D3PK09-M-LJS-K is a metallised plastic D-SUB housing with 9 pins, designed to provide robust protection for connectors. Its 180° orientation and metal construction make it suitable for various industrial and electronic applications. This D-SUB housing is commonly used to shield D-sub connectors in communication interfaces and control systems.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Plastic, metallised
Colour Metal
Cable diameter (details) 7mm
Misc Attribute D3PK09-M-LJS-K
Shielded Yes
Temperature Range -55 °C to +110 °C°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot