Encitech 6355-0014-01 D-Sub Pin Strip set 15 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0014-01 D-Sub Pin Strip set 15 Pins Solder Bucket

MPN
6355-0014-01
Brand
Encitech
EAN-13
2050004618143
Order Code
02-9072
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Encitech DPPK09-M-HDP15-K is a D-SUB pin strip set featuring 15 pins and a solder bucket. This part is designed for secure and reliable electrical connections, suitable for industrial and electronic applications. Typically used in data communication systems, it ensures efficient signal transmission.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating Cycles 100
Misc Attribute DPPK09-M-HDP15-K
No. of Rows 3
Number of pins 15
Temperature Range -55°C - 105°C
Test Voltage 500 V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot