encitech D Type Accessories D-SUB pin strip set 614034

Encitech Brand: Encitech
The Encitech D-sub pin sets are a range of connectors that include solder bucket and various pin configurations, suitable for diverse electronic applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute Number of pins Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Factory colour Mating Cycles No. of Rows Temperature Range Test Voltage Type
Encitech 6355-0014-01 D-Sub Pin Strip set 15 Pins Solder Bucket
Encitech 6355-0014-01 D-Sub Pin Strip set 15 Pins Solder Bucket
Standard range
Order code: 02-9072
MPN: 6355-0014-01

Despatched within 4 working days - 13 in stock
2+ £2.81
Price per unit Ex VAT
15 Straight DPPK09-M-HDP15-K 15 Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel 100 3 -55°C - 105°C 500 V D-SUB pin strip set
Encitech 6355-0014-02 D-Sub Pin set 180° Solder Bucket 26-pin
Encitech 6355-0014-02 D-Sub Pin set 180° Solder Bucket 26-pin
Order code: 02-9073
MPN: 6355-0014-02
1+ £4.72
Price per unit Ex VAT
26 180 Degree DPPK15-M-HDP26-K 26 Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel 100 3 -55°C - 105°C 500 V D-SUB pin strip set

Trustpilot