Encitech 1130-0221-01 High Current Battery Connector 350A Yellow

Image Representative of Range

Encitech 1130-0221-01 High Current Battery Connector 350A Yellow

MPN
1130-0221-01
Brand
Encitech
EAN-13
2050005829333
Order Code
02-8655
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £26.96 £26.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Encitech high current battery connector 350 A is designed for robust electrical connections, supporting up to 350 amperes. Its yellow housing indicates safety and high visibility, making it ideal for industrial and automotive applications. The connector is well-suited for connecting high-capacity batteries in machinery and energy storage systems.
Type High Current Battery Clip
Colour Yellow
Connection Crimp
Cable cross section 70mm²
Case Material PC
Contact Material Copper silver plated
Current Rating 350A
Number of pins 2
Number of Ways 2
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot