Encitech 1130-0211-02 S175 Battery Connector 175A High Current orange

Image Representative of Range

Encitech 1130-0211-02 S175 Battery Connector 175A High Current orange

MPN
1130-0211-02
Brand
Encitech
EAN-13
2050005835587
Order Code
02-8650
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £14.75
10+ £13.53
100+ £13.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Encitech high current battery connector 175 A, model 1130-0211-02 S175, is designed for robust electrical connections. It features a maximum current capacity of 175 amps and comes in a vibrant orange colour for visibility. This connector is typically used in industrial and automotive applications to ensure reliable power transfer.
Type High Current Battery Clip
Colour Orange
Connection Crimp
Cable cross section 50mm²
Case Material PC
Contact Material Copper silver plated
Current Rating 175A
Number of pins 2
Number of Ways 2
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot