Encitech 1130-0102-01 High-Current Battery Connector 120A blue 1pc

Encitech 1130-0102-01 High-Current Battery Connector 120A blue 1pc

Order Code:

02-8636

Brand: Encitech MPN: 1130-0102-01 EAN-13: 2050005835532

Discontinued


The Encitech high current battery connector model 1130-0102-01 supports up to 120 A, ensuring reliable power transmission. This component has a robust blue casing for easy identification and durability. It is typically used in heavy-duty applications requiring secure and efficient energy transfer, such as industrial machinery or large-scale battery systems.
Type High Current Battery Clip
Colour Blue
Connection Battery Connection
AWG 2 - 6
Case Material PC
Current Rating 120A
Number of Ways 1
Packaging Type Bulk

You may also like


Trustpilot