EMTL CF5 6A Common Mode Supp Choke

MPN
CF5
Order Code
26-7086
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 621 in stockAdditional quantity lead time 7 days

UK-manufactured open former 6A common-mode suppression choke from the CF series specifically designed to attenuate mains-borne RF interference.


  • Double wound ferrite ring
  • Vertical mounting
  • Flame-retardant plastic carrier
  • Inductance 1.4mH
  • DC resistance 19mR
  • Pitch 25.4mm
  • High attenuation to unwanted RFI can be achieved by the addition of X2 and Y capacitors
Inductance 1.4mH
Resistance 19mΩ
Current 6A
Inductor Type Common Mode
Terminal Type Wire Leads
Tolerance 20%
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot