EMTL CF4 4A Common Mode Supp Choke

MPN
CF4
Order Code
26-7084
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 678 in stockAdditional quantity lead time 4 months

UK-manufactured open former 4A common-mode suppression choke from the CF series specifically designed to attenuate mains-borne RF interference.


  • Double wound ferrite ring
  • Vertical mounting
  • Flame-retardant plastic carrier
  • Inductance 2.4mH
  • DC resistance 40mR
  • Pitch 25.4mm
  • High attenuation to unwanted RFI can be achieved by the addition of X2 and Y capacitors
Inductance 2.4mH
Resistance 40mΩ
Current 4A
Inductor Type Common Mode
Terminal Type Wire Leads
Tolerance 20%
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot