EmmiDent 60023 Emmi-air Purifier: Ions Cleanse & Refresh Air Euro Plug

MPN
60023
Brand
EmmiDent
EAN-13
4040513600232
Order Code
09-0807
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £131.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

EmmiDent manufactures the Emmi-air 15, an efficient air purifier designed for improving indoor air quality. It features advanced filtration technology to effectively remove pollutants and allergens. This device is ideal for home or office environments where clean air is a priority. Euro plug adapter
Type Air purifier
Colour White, Transparent
Diameter 220mm
Dimensions (Ø x H) 220 mm x 260 mm
Height 260mm
Power 9W
Tank volume 1.5
Voltage 230V
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot