Emmerich ULT 26650 FP, ZLF LiFePO4 3.3V 2600mAh Rechargeable Battery Tagged

Order Code:

58-6172

Brand: Emmerich MPN: ULT 26650 FP EAN-13: 4016138510690
  • E
    RoHS Exempt
  • Country of Origin: China
  • Not available for Export
  • View All

Discontinued


These Lithium Iron Phosphate (LiFePO4) 3.3V tagged rechargeable batteries from Emmerich have exceptionally high charge and discharge current capabilities.


  • Temperature range -30 to +60°C
  • Battery technology: LiFePO4
  • Battery voltage 3.3V
  • Charging voltage: 3.6V
  • Height 65mm
  • Diameter 26mm
  • Max. charging current: 2600mA
  • Max. permanent discharge current: 42A
  • Rechargeable battery capacity: 2600mAh
  • Z-soldering lug
  • Weight: 80.5g
  • Emmerich type ULT 26650 FP, ZLF

Warning: these are non-standard Lithium Iron Phosphate batteries and must only be used with the recommended charger.

Max. charging current 2600ma

Trustpilot