Emmerich 6D4000S Emergency Lights Battery 6V 4000mAh

MPN
6D4000S
Brand
Emmerich
EAN-13
4016138988987
Order Code
64-5815
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 17/07/2026

The Emmerich 6D4000S is an Emergency Lights Battery rated at 6V, 4000mAh. This powerful Nickel Cadmium (NiCd) backup battery pack is ideal for escape route lighting, security and emergency lighting. The battery is universal and suitable for use in most brands of emergency lighting.


  • High Temperature Capability
  • Chemistry: Nickel Cadmium (NiCd)
  • 5x In-Line battery configuration
  • Type: Emergency battery
  • Battery is pre wired with colour coded bare end leads
  • Dimensions: 300(L) x 33(dia)mm
  • Manufacturer's part: Emmerich 6D4000S
Battery Size Custom
Capacity 4000mAh
Chemistry NiCd
Pack Size 1
Voltage 6V
Dimensions 300(L) x 33(dia)mm
Height 60mm
Length 300mm
Terminal Type Wires
Type Rechargeable battery
Weight (Per Battery) 120g

Reviews

Be the first to submit a review

Trustpilot