Emmerich Lithium Size 3.6V batteries meet the highest quality standards and offer high reliability.
- Non-rechargeable primary cell
- Typical shelf life: 10 years (approx)
- Date marked on battery is manufacturing date
- Battery technology: Lithium
- Battery size: 2/3 AA
- Capacity (mAh, Ah): 1600mAh
- Height: 33.5mm
- Diameter: 14.5mm
- Temperature range: -55 to +85°C
- Type (manufacturer type): ER 14335
- Voltage: 3.6V
Please note: Due to air freight restrictions on lithium batteries, we are currently unable to send these batteries with 24hr or 48hr delivery.
| Type |
2/3 AA |
| Capacity |
1600mAh |
| Chemistry |
Lithium thionyl chloride |
| Voltage |
3.6V |
| Height |
33.5mm |
| Output Current |
50mA |
| Width |
14.5mm |