Emmerich 255058 NiMH N Size 1.2V 500mAh Rechargeable Battery Lady Flat-Top

MPN
255058
Brand
Emmerich
EAN-13
4016138533941
Order Code
58-2918

Discontinued


Emmerich NiMH N Size 1.2V rechargeable batteries meet the highest quality standards and offer high reliability.
  • Alternative battery types: HR1, 50NH, N, LR1, LR01, E90, LR1-N, LR1/E90, 4001, AM5, KN, MN9100, MN9100/N, UM5, R1, KN-2, 810, 910A, L1129
  • Battery & PSU technology: NiMH
  • Battery size: N
  • Battery type (category): N battery (rechargeable)
  • Capacity (mAh, Ah): 500mAh
  • Dimensions, height: 29mm
  • Dimensions, Ø: 11.5mm
  • Rechargeable: Yes
  • Type (manufacturer type): Lady Flat-Top
  • Voltage: 1.2V
  • Weight: 10 g

Trustpilot