Emmerich 255052 NiMH AAA 3.6V ZLF 800mAh 3-Cell Rechargeable Battery Pack

MPN
255052
Brand
Emmerich
EAN-13
4016138533880
Order Code
58-5627
  • E
    RoHS Exempt

Discontinued


Emmerich NiMH AAA rechargeable batteries meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: AAA
  • Dimensions, height: 44.5mm
  • Dimensions, length: 32.5mm
  • Dimensions, width: 10.5mm
  • Number of cells: 3
  • Rechargeable: Yes
  • Rechargeable battery capacity: 800mAh
  • Solder lug: Yes
  • Type (manufacturer type): Micro ZLF
  • Voltage: 3.6V
  • Weight: 39 g
Battery Size AAA
Capacity 800mAh
Chemistry NiMH
Voltage 3.6V
Height 44.5mm
Length 32.5mm
Output Current 1.2A
Type Rechargeable battery pack
Weight (Per Battery) 39g

Trustpilot