Easter Opening Hours and Delivery Dates here

Emmerich 250848 18650V1 ULF Lithium 3.6V 1500mAh Rechargeable Battery Pack

Order Code:

58-6168

Brand: Emmerich MPN: 250848 EAN-13: 4016138484007
  • E
    RoHS Exempt
  • Country of Origin: Japan
  • Not available for Export
  • View All

Discontinued


A rechargeable Lithium-Ion battery pack weighing just 38g.


  • Battery & PSU technology: Li-ion
  • ChargingVoltage: 4.2V
  • Dimensions, height: 65mm
  • Dimensions, Ø: 18mm
  • Max. charging current: 1500mA
  • Max. permanent discharge current: 20 A
  • Rechargeable: Yes
  • Rechargeable battery capacity: 1500mAh
  • Specification: U-soldering lug.
  • Type (manufacturer type): 18650V1, ULF
  • Voltage: 3.6V
  • Weight: 38 g
Battery Size 18650
Capacity 1500mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.6V
Dimensions (H x W x D) 65 x 18 x 18mm
Max. charging current 1500ma
Terminal Type Tagged
Weight (Per Battery) 43g

Trustpilot