Emko TC-K03.J.KE.19X26 Heating Sensor Type J -50 to 400°C 19mm Diameter

Order Code:

09-0796

Brand: Emko MPN: TC-K03.J.KE.19X26 EAN-13: 4053199950942
Qty Unit Price (Ex VAT)
1+ £22.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The Emko TC-K03.J.KE.19X26 heating element is a temperature sensor with a range of -50 up to 400 °C and a diameter of 19 mm. Manufactured by Emko, this component is ideal for precise temperature monitoring in various heating applications. Its robust design and accuracy make it suitable for industrial processes requiring reliable temperature control.
Type Heating element
Cable Length 3.00m
Misc Attribute TC
Probe Length 26mm
Sensor diameter 19mm
Temperature reading range -50 up to 400 °C
Temperature reading range (max.) 400°C
Temperature reading range (min.) -50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot