Emko TC-K02.J.SKP5 Surface Sensor Type J -50°C to +400°C Range

MPN
TC-K02.J.SKP5
Brand
Emko
EAN-13
2050007622093
Order Code
09-0793
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Emko TC-K02.J.SKP5 is a surface temperature sensor with a Type J specification. It features a temperature reading range from -50 up to +400 °C, making it suitable for monitoring various thermal processes. This temperature probe is ideal for industrial applications where precise surface temperature measurement is required.
Type J
Cable Length 2m
Misc Attribute TC.J.SKP5
Mounting Type Cable
Sensor DIN/IEC-584 ‘‘J’ FeCu-Ni
Temperature Range +400°C
Temperature reading range -50 up to +400°C
Temperature reading range (min.) -50°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot