Emko TC-K01.K.SKP5 Surface Sensor Type K -50°C to +400°C 1 Piece

MPN
TC-K01.K.SKP5
Brand
Emko
EAN-13
2050007622550
Order Code
09-0791
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Emko TC-K01.K.SKP5 is a surface sensor type K designed for accurate temperature readings. It has a temperature reading range from -50 to +400 °C, making it suitable for a variety of environments. This temperature probe is typically used in industrial applications where precise surface temperature measurements are required.
Type K
Cable Length 1m
Misc Attribute TC.K.SKP5
Mounting Type Cable
Sensor DIN/IC-584 ‘‘K’’ NiCr-Ni
Temperature Range +400°C
Temperature reading range -50 up to +400°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot