Emko RTSM-M06-L050-K02 Temperature Sensor Pt100 -50°C to +400°C 6mm

MPN
RTSM-M06-L050-K02
Brand
Emko
EAN-13
2050007622512
Order Code
09-0787
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Emko RTSM-M06-L050-K02 temperature sensor is a Pt100 type with a temperature reading range of -50 to +400 °C. With a 6 mm sensor diameter, it is designed for precise temperature measurement in various industrial applications. This robust temperature probe is ideal for environments requiring accurate temperature control and monitoring.
Type Pt100
Cable Length 2m
Misc Attribute RTSM
Mounting Type Cable
Probe Length 50mm
Sensor DIN/EN60751 Class ‘‘B’’ 1xPt-100
Sensor diameter 6mm
Temperature Range +400°C
Temperature reading range -50 up to +400°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot