Emko RTSM-M06-L050-K01 RTD Pt100 Push-In Resistance Thermometer

MPN
RTSM-M06-L050-K01
Brand
Emko
EAN-13
4053199531769
Order Code
09-0785
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Emko RTSM-M06-L050-K01 RTD is a Pt100 temperature sensor known for its precision in measuring temperatures. This robust temperature probe is ideal for applications requiring accurate monitoring and control in industrial environments. Emko's high-quality sensors ensure reliable performance in various temperature-sensitive operations.
Type Pt100
Min. temperature reading -50°C
Misc Attribute RTSM
Mounting Type Cable
Temperature Range +400°C
Voltage Range N/A
Weight 50g

Reviews

Be the first to submit a review

Trustpilot