Emko RTS-M08X08-L030-K02.M.0230 Pt100 Surface Sensor -50 to 200°C Diameter 8mm

Order Code:

09-0784

Brand: Emko MPN: RTS-M08X08-L030-K02.M.0230 EAN-13: 4053199983315
Qty Unit Price (Ex VAT)
1+ £32.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched in 4 working days

The Emko surface sensor RTS-M08X08-L030-K02.M.0230, with a Pt100 sensor type, accurately measures temperatures ranging from -50 to 200 °C. With an 8 mm diameter, this temperature probe is ideal for applications requiring precise surface temperature monitoring. Emko's robust design and reliable performance make it suitable for industrial and laboratory environments.
Type Pt100
Temperature Range 200°C
Mounting Type Cable
Cable Length 2.00m
Material Aluminium
Misc Attribute RTS
Probe Length 30mm
Sensor DIN/EN60751 class "B" 1xPt100
Sensor diameter 8mm
Temperature reading range -50 up to 200 °C
Temperature reading range (min.) -50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot