Emko RTS-M06-L050-K01 Temperature Sensor Pt100 -50°C to +200°C 6 mm

MPN
RTS-M06-L050-K01
Brand
Emko
EAN-13
4064161287393
Order Code
09-0781
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Emko RTS-M06-L050-K01 is a Pt100 temperature sensor with a reading range from -50 to +200 °C. This sensor, featuring a 6 mm diameter, is ideal for precise temperature measurements in various industrial applications. It is commonly used in contexts requiring reliable temperature monitoring, such as in heating systems and process control.
Type Pt100
Cable Length 1.00m
Misc Attribute RTS
Mounting Type Cable
Probe Length 50mm
Sensor diameter 6mm
Temperature Range +200°C
Temperature reading range -50 up to +200°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot