Emko RTKR-M06-L100.1 Series Pt100 Temperature Sensor -50 to 500°C Range

MPN
RTKR-M06-L100.1
Brand
Emko
EAN-13
4016138941890
Order Code
11-7566
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £78.18
10+ £74.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Emko temperature sensor RTKR-M06-L100.1 is a Pt100 resistance thermometer designed to measure temperatures ranging from -50 to 500 °C. It is ideal for precise temperature monitoring in industrial processes, HVAC systems, and laboratory applications. This robust sensor provides accurate readings across a wide temperature range, ensuring reliability in various demanding environments.
Type Temperature sensor
Temperature Range 500°C
Sensor Type Pt100
Temperature reading range (min.) -50°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot