Emko RT-M06-L050-K02 Pt100 Sensor -50 to 400 °C Robust Bayonet Lock

Image Representative of Range

Emko RT-M06-L050-K02 Pt100 Sensor -50 to 400 °C Robust Bayonet Lock

MPN
RT-M06-L050-K02
Brand
Emko
EAN-13
4016138941975
Order Code
11-7569
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £35.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Emko temperature sensor RT-M06-L050-K02 is a Pt100 resistance thermometer with a temperature reading range from -50 up to 400 °C. Manufactured by Emko, this sensor is ideal for precise temperature measurements in industrial applications. It is commonly used in environments requiring reliable monitoring, such as manufacturing processes and laboratory settings.
Type Temperature sensor
Temperature Range 400°C
Sensor Type Pt100
Temperature reading range (min.) -50°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot