Emko RT-K02 SI+SI Temperature Sensor Pt100 -50°C to +200°C

MPN
RT-K02 SI+SI
Brand
Emko
EAN-13
2050007622222
Order Code
09-0768
Country of Origin
Turkey
Qty Unit Price (Ex VAT)
1+ £20.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Emko RT-K02 SI+SI temperature sensor is a versatile Pt100 model that accurately measures temperatures from -50 to +200 °C. This reliable sensor is ideal for industrial applications where precise temperature monitoring is crucial. The robust design of Emko's RT SI+SI ensures durability and consistent performance.
Type Pt100
Cable Length 2m
Misc Attribute RT SI+SI
Mounting Type Cable
Sensor DIN/EN60751 Class ‘‘B’’ 1xPt-100
Temperature Range +200°C
Temperature reading range -50 up to +200°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot