Emko PTCS-M6L30.K15 PTC Screw-In Sensor -50 to 130°C Cost-Effective

Image Representative of Range

Emko PTCS-M6L30.K15 PTC Screw-In Sensor -50 to 130°C Cost-Effective

MPN
PTCS-M6L30.K1,5
Brand
Emko
EAN-13
4016138941968
Order Code
11-7564
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £18.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Emko temperature sensor PTCS-M6L30.K1,5 is a PTC type designed to measure temperatures from -50 to 130 °C. Known for its high accuracy, it is ideal for industrial and commercial applications where precise temperature monitoring is critical. Manufactured by Emko, this temperature probe ensures reliable performance in diverse environments.
Type Temperature sensor
Temperature Range 130°C
Sensor Type PTC
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot