Emko PTC-K02 Sensor PTC Temp Range -50°C to +130°C 1 Piece

MPN
PTC-K02
Brand
Emko
EAN-13
2050007622246
Order Code
09-0761
Country of Origin
Turkey
Qty Unit Price (Ex VAT)
1+ £23.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Emko PTC-K02 temperature sensor is a reliable PTC sensor with a temperature reading range from -50 up to +130 °C. Designed for precision and versatility, it is suitable for a variety of temperature monitoring applications. Commonly used in industrial and environmental control systems, it ensures accurate and consistent temperature readings.
Type PTC
Cable Length 2m
Misc Attribute PTC-K
Mounting Type Cable
Sensor PTC-1K
Temperature Range +130°C
Temperature reading range -50 up to +130°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot