Emko EZM-9950 Timer & Counter Versatile for Production & Quality Control

MPN
EZM-9950.2.00.1.0/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006620915
Order Code
09-0759
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £110.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko EZM-9950.2.00.1.0/00.00/0.0.0.0 preset counter, manufactured by Emko, is a versatile panel meter designed for precise voltage and current displays. Its main attributes include the ability to function efficiently as both a voltage display and amperage display, providing accurate readings essential for electrical monitoring. Typically used in industrial automation and control systems, this preset counter aids in monitoring and managing electrical parameters effectively.
Type Preset counter
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 88 x 96 x 96 mm
Display (counts) 999999
Display technology LED
Factory colour Black
Frame height 9.6cm
Frame width 96mm
Height 96mm
Interfaces 1 x RS 232 Modbus RTU
Length 88mm
Operating Voltage 24V DC/AC
Recess depth 76mm
Recess height 96mm
Recess width 96mm
Weight 340g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot