Emko EZM-9930 Multi-Function Counter for Manufacturing with 12V Output

MPN
EZM-9930.5.00.0.1/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006620977
Order Code
09-0757
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £90.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Emko manufactures the EZM-9930.5.00.0.1/00.00/0.0.0.0 preset counter, a sophisticated panel meter. It features voltage, amperage, and current display capabilities for precise measurement and control. Typically used in industrial settings, it ensures accurate monitoring of electrical parameters to enhance operational efficiency.
Type Preset counter
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 96 x 96 x 96 mm
Display (counts) 6
Display technology LED
Factory colour Black
Frame height 9.6cm
Frame width 9.6cm
Height 96mm
Length 96mm
Reading Type Pulse
Recess depth 84mm
Recess height 96mm
Recess width 96mm
Weight 340g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot