Emko EZM-9930.2.00.0.1 Preset Counter Up/Down 12V DC Output

MPN
EZM-9930.2.00.0.1/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006620960
Order Code
09-0756
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £113.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emko EZM-9930.2.00.0.1/00.00/0.0.0.0 is a preset counter designed for precise voltage, amperage, and current display. Manufactured by Emko, this panel meter is ideal for monitoring electrical parameters in industrial settings. Its precision and reliability make it suitable for use in control panels and automation systems.
Type Preset counter
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 96 x 96 x 96 mm
Display (counts) 6
Display technology LED
Factory colour Black
Frame height 9.6cm
Frame width 9.6cm
Height 96mm
Length 96mm
Operating Voltage 24V DC/AC
Reading Type Pulse
Recess depth 84mm
Recess height 96mm
Recess width 96mm
Weight 340g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot