Emko EZM-7735 Timer Digital Adaptable for Automation and Machinery

MPN
EZM-7735.5.00.0.1/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006621011
Order Code
09-0753
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £85.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko EZM-7735.5.00.0.1/00.00/0.0.0.0 is a timer and panel meter manufactured by Emko, designed for precision voltage and current display. It is typically used in industrial settings for monitoring electrical parameters accurately. The device is known for its reliable performance and is suited for applications that require consistent amperage and voltage measurement.
Type Timer
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 96 x 72 x 72 mm
Display (counts) 5
Display technology LED
Factory colour Black
Frame height 7.2cm
Frame width 7.2cm
Height 72mm
Length 96mm
Operating Voltage 230V AC
Recess depth 84mm
Recess height 69mm
Recess width 69mm
Weight 250g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot