Emko EZM-7735.2.00.0.1 Timer Digital Timer for Automation and Packaging

MPN
EZM-7735.2.00.0.1/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006621004
Order Code
09-0752
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £95.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko EZM-7735.2.00.0.1/00.00/0.0.0.0 Timer is a versatile panel meter designed by Emko, featuring both voltage and current display capabilities. Its primary functions include precise voltage and amperage measurement, making it ideal for monitoring and controlling electrical systems. This timer is commonly used in industrial and commercial applications where accurate display of electrical parameters is crucial.
Type Timer
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 96 x 72 x 72 mm
Display (counts) 5
Display technology LED
Factory colour Black
Frame height 7.2cm
Frame width 7.2cm
Height 72mm
Length 96mm
Operating Voltage 24V DC/AC
Recess depth 84mm
Recess height 69mm
Recess width 69mm
Weight 250g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot