Emko EZM-4450.2 Timer/Counter for Packaging & Quality Control Systems

MPN
EZM-4450.2.00.2.0/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006593400
Order Code
09-0747
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £117.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko EZM-4450.2.00.2.0/00.00/0.0.0.0 is a preset counter designed by Emko. It features voltage, panel, amperage, and current displays, making it versatile for monitoring electrical parameters. This device is typically used in industrial settings for accurate measurement and control of electrical systems.
Type Preset counter
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 117 x 48 x 48 mm
Display (counts) 999999
Display technology LED
Factory colour Black
Frame height 4.8cm
Frame width 48mm
Height 48mm
Interfaces 1 x RS 485 Modbus RTU
Length 117mm
Operating Voltage 24V DC/AC
Recess depth 105mm
Recess height 48mm
Recess width 48mm
Weight 210g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot