Emko EZM-4450.2.00.1.0 Timer and Counter for Packaging and Production

MPN
EZM-4450.2.00.1.0/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006593424
Order Code
09-0746
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £96.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko EZM-4450.2.00.1.0/00.00/0.0.0.0 preset counter is a versatile panel meter capable of displaying voltage, amperage, and current. Manufactured by Emko, this device is designed for precise monitoring and control in electrical systems. It is typically used in industrial settings for tracking and managing electrical measurements efficiently.
Type Preset counter
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 117 x 48 x 48 mm
Display (counts) 999999
Display technology LED
Factory colour Black
Frame height 4.8cm
Frame width 48mm
Height 48mm
Interfaces 1 x RS 232 Modbus RTU
Length 117mm
Operating Voltage 24V DC/AC
Recess depth 105mm
Recess height 48mm
Recess width 48mm
Weight 210g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot