Emko EZM-4435.5.00.0.1 Timer Digital Timer for Automation Systems

MPN
EZM-4435.5.00.0.1/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006620984
Order Code
09-0743
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £71.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Emko EZM-4435.5.00.0.1/00.00/0.0.0.0 is a timer designed by Emko, featuring voltage and current display capabilities. It functions as a panel meter, ideal for monitoring electrical parameters in various installations. This versatile device is typically used in industrial and commercial applications for precise energy management.
Type Timer
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 86 x 48 x 48 mm
Display (counts) 5
Display technology LED
Factory colour Black
Frame height 4.8cm
Frame width 4.8cm
Height 48mm
Length 86mm
Operating Voltage 230V AC
Recess depth 84mm
Recess height 46mm
Recess width 46mm
Weight 210g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot