Emko EZM-4435.2.00.0.1 EZM-4435 Timer for Automation and Packaging Use

MPN
EZM-4435.2.00.0.1/00.00/0.0.0.0
Brand
Emko
EAN-13
4064161288444
Order Code
09-0742
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £86.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Emko EZM-4435.2.00.0.1/00.00/0.0.0.0 Timer by Emko functions as a panel meter, featuring voltage display and amperage display to monitor current levels efficiently. It is designed for accurate measurement and display of electrical parameters, ensuring precise current and voltage monitoring in various applications. This versatile device is ideal for industrial settings where precise control and monitoring of electrical systems are essential.
Type Timer
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 86 x 48 x 48 mm
Display (counts) 5
Display technology LED
Factory colour Black
Frame height 4.8cm
Frame width 4.8cm
Height 48mm
Length 86mm
Operating Voltage 24V DC/AC
Recess depth 84mm
Recess height 46mm
Recess width 46mm
Weight 210g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot