Emko EZM-4430 Multifunction Counter for Versatile Manufacturing Use

MPN
EZM-4430.5.00.0.1/00.00/0.0.0.0
Brand
Emko
EAN-13
4016138791532
Order Code
09-0741
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £85.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Emko EZM-4430.5.00.0.1/00.00/0.0.0.0 Preset counter, manufactured by Emko, is designed for precise measurement and control needs, featuring displays for voltage, amperage, and current. This panel meter is commonly used for monitoring and presetting electrical values in industrial and automation settings. Its versatility makes it suitable for integration into various control systems.
Type Preset counter
IP Rating IP65 (on front)/IP20 (on back)
Dim (L x W x H) 96 x 48 x 48 mm
Display (counts) 999999
Display technology LED
Factory colour Black
Frame height 0.48cm
Frame width 48mm
Height 48mm
Length 96mm
Max. operating voltage 230V AC
Min. operating voltage 230V AC
Reading range (max.) 20000Hz
Reading range (min.) 0Hz
Reading Type Pulse
Recess height 48mm
Recess width 48mm
Weight 210g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot