Emko EZM-3735.8.00.0.1 Timer: Digital Adapts to Automation Systems

MPN
EZM-3735.8.00.0.1/07.07/1.0.0.0
Brand
Emko
EAN-13
4064161288451
Order Code
09-0739
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £73.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Emko's EZM-3735.8.00.0.1/07.07/1.0.0.0 Timer is a versatile panel meter designed for precise voltage and amperage display. It features a current display and is widely used in industrial applications where accurate time and electrical measurements are essential. This product is suited for monitoring and controlling electrical systems with ease and reliability.
Type Timer
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 71 x 76 x 35 mm
Display (counts) 4
Display lighting red
Display technology LED
Factory colour Black
Frame height 3.5cm
Frame width 7.6cm
Height 35mm
Length 71mm
Recess depth 65mm
Recess height 35mm
Recess width 76mm
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot