Emko ESM-9950.2.20.1.1/00.00/0.0.0.0 PID Controller -200 to 1700°C 5A Relay

MPN
ESM-9950.2.20.1.1/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006623756
Order Code
09-0738
Country of Origin
Turkey
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £134.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-9950 is a versatile universal controller designed for maintaining precise temperature control from -200 to 1700 °C. Its features include various control modes such as Bang-bang, P, PI, PD, and PID, compatible with different thermocouple types like Pt100, J, K, R, and more. Ideal for industrial applications, it offers a 5 A relay and measures 88 x 96 x 96 mm.
Type PT00LJKRSTBENC
Dim (L x W x H) 88 x 96 x 96 mm
Factory colour Black
Height 96mm
Interfaces RS 232
IP Rating Front: IP65 / connection: IP20
Length 88mm
Min. temperature reading -200°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -200 up to 1700°C
Recess depth 76mm
Temperature Range 1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range 24V DC/AC
Weight 340g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot