Emko ESM-9945-N2 Temperature Controller PID -200 to 1700°C 96x96x96mm

MPN
ESM-9945-N.2.20.0.1/01.01/1.0.0.0
Brand
Emko
EAN-13
2050006623909
Order Code
09-0732
Country of Origin
Turkey
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £139.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Emko ESM-9945-N.2.20.0.1/01.01/1.0.0.0 temperature controller is designed by Emko and features PID control capabilities, compatible with sensors such as Pt100, J, K, R, and S, ranging from -200 to 1700°C. It is equipped with a 7 A relay and a 5 A relay and measures 96 x 96 x 96 mm. This controller is typically
Type PT100JKRS
Digital inputs 1
Dim (L x W x H) 96 x 96 x 96 mm
Factory colour Black
Height 96mm
IP Rating Front: IP65 / connection: IP20
Length 96mm
Min. temperature reading -200°C
Mounting Type Recess-mount
Number of relay outputs 2
Reading range -200 up to 1700°C
Recess depth 8.4cm
Temperature Range 1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range 24V DC/AC
Weight 370g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot