Emko ESM-9945-N.2.20.0.2/01.01/1.0.0.0 PID Temperature Controller

MPN
ESM-9945-N.2.20.0.2/01.01/1.0.0.0
Brand
Emko
EAN-13
2050007622598
Order Code
09-0733
Country of Origin
Turkey
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £124.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko ESM-9945-N is a high-performance temperature controller designed for precise temperature regulation, with capabilities including Bang-bang, P, PI, PD, and PID control modes. This robust device supports a wide temperature range from -200 to +1700 °C, featuring a compact design of 100 x 96 x 96 mm and a 5 A relay. Ideal for industrial applications, it is well-suited for environments requiring accurate temperature management using Pt100 sensors.
Type Pt100
Dim (L x W x H) 100 x 96 x 96 mm
Factory colour Black
Height 96mm
IP Rating Front: IP65 / connection: IP20
Length 100mm
Min. temperature reading -200°C
Misc Attribute ESM-9945-N
Mounting Type Recess-mount
Number of relay outputs 3
Outputs (thermostats) 5 A relay
Reading range -200 up to +1700°C
Temperature Range +1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Weight 370g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot