Emko ESM-9944-N Temp Controller PID Pt100 -200°C to +1700°C 5A Relay

MPN
ESM-9944-N.5.20.0.2/01.00/1.0.0.0
Brand
Emko
EAN-13
2050007622567
Order Code
09-0731
Country of Origin
Turkey
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £102.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Emko ESM-9944-N is a versatile temperature controller supporting Bang-bang, P, PI, PD, and PID control modes. It operates with a Pt100 sensor from -200 to +1700 °C and features a 5 A relay. Typically used in industrial processes, it accurately manages and maintains precise temperature conditions.
Type Pt100
Dim (L x W x H) 100 x 96 x 96 mm
Factory colour Black
Height 96mm
IP Rating Front: IP65 / connection: IP20
Length 100mm
Min. temperature reading -200°C
Misc Attribute ESM-9944-N
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 5 A relay
Reading range -200 up to +1700°C
Temperature Range +1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range 230V AC
Weight 370g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot