Emko ESM-9930.2 Controller PID Temp Control 200-1700°C 5A Relay 88x96x96mm

MPN
ESM-9930.2.20.0.1/01.02/0.0.0.0
Brand
Emko
EAN-13
2050006623596
Order Code
09-0727
Country of Origin
Turkey
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £129.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-9930.2.20.0.1/01.02/0.0.0.0 universal controller is a PID temperature control device supporting various thermocouple types, from -200 up to 1700 °C. Featuring a 5 A relay and SSR output, this compact unit fits in 88 x 96 x 96 mm dimensions. It is typically used in industrial applications requiring precise temperature regulation with versatile control modes such as bang-bang
Type PT00LJKRSTBENC
Dim (L x W x H) 88 x 96 x 96 mm
Factory colour Black
Height 96mm
IP Rating Front: IP65 / connection: IP20
Length 88mm
Min. temperature reading -200°C
Mounting Type Recess-mount
Number of relay outputs 3
Reading range -200 up to 1700°C
Recess depth 76mm
Temperature Range 1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range 24V DC/AC
Weight 280g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot