Emko ESM-9930.1.20.0.1 Universal Controller for PID with Pt100 Sensors

MPN
ESM-9930.1.20.0.1/01.02/0.0.0.0
Brand
Emko
EAN-13
2050006623602
Order Code
09-0726
Country of Origin
Turkey
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £129.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-9930.1.20.0.1/01.02/0.0.0.0 is a universal temperature controller capable of operating with various thermocouple types from -200 to 1700°C. It features multiple control modes including bang-bang, P, PI, PD, and PID, and supports 5 A relay and SSR outputs. Typically used in industrial temperature regulation settings, this controller's dimensions are 88 x 96 x
Type PT00LJKRSTBENC
Dim (L x W x H) 88 x 96 x 96 mm
Factory colour Black
Height 96mm
IP Rating Front: IP65 / connection: IP20
Length 88mm
Min. temperature reading -200°C
Mounting Type Recess-mount
Number of relay outputs 3
Reading range -200 up to 1700°C
Recess depth 76mm
Temperature Range 1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range N/A
Weight 280g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot