Emko ESM-9920 Temp. Controller PID Control Pt100-J-K-R-S-T -200°C to 1700°C

MPN
ESM-9920.5.20.0.1/01.02/0.0.0.0
Brand
Emko
EAN-13
2050006623480
Order Code
09-0725
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £112.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Emko temperature controller ESM-9920.5.20.0.1/01.02/0.0.0.0 is manufactured by Emko and features bang-bang, P, PI, PD, and PID control modes. It is designed to work with various thermocouples and sensors like Pt100, J, K, R, S, and T, covering a temperature range of -200 to 1700°C. This device is ideal for industrial temperature
Type PT00JKRST
Dim (L x W x H) 96 x 96 x 96 mm
Factory colour Black
Height 96mm
IP Rating Front: IP65 / connection: IP20
Length 96mm
Min. temperature reading -200°C
Mounting Type Recess-mount
Number of relay outputs 3
Reading range -200 up to 1700°C
Recess depth 84mm
Temperature Range 1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range 230V AC
Weight 340g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot