Emko ESM-9910 Temperature Controller Pt100 -50 to 400°C 7A Relay

MPN
ESM-9910.5.03.0.1/01.00/2.0.0.0
Brand
Emko
EAN-13
2050006623213
Order Code
09-0719
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £80.77 £68.65
10+ £65.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emko ESM-9910.5.03.0.1/01.00/2.0.0.0 is a bang-bang temperature controller that supports a temperature range from -50 to 400 °C and features a 7 A relay. This compact unit, measuring 96 x 96 x 96 mm, uses Pt100 sensors for precise temperature regulation. Typically, it is used in industrial applications requiring accurate temperature management and control.
Type Pt100
Dim (L x W x H) 96 x 96 x 96 mm
Factory colour Black
Height 96mm
IP Rating Front: IP65 / connection: IP20
Length 96mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 7 A relay
Reading range -50 up to 400°C
Temperature Range 400°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 280g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot