Emko ESM-9910 Temperature Controller NTC -50 to 100°C 7A Relay 96x96x96mm

MPN
ESM-9910.5.18.0.1/01.00/2.0.0.0
Brand
Emko
EAN-13
2050006623176
Order Code
09-0723
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £64.80
10+ £61.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-9910.5.18.0.1/01.00/2.0.0.0 is a bang-bang temperature controller capable of operating within a range from -50 to 100 °C. It features a relay with a capacity of 7 A and dimensions of 96 x 96 x 96 mm. This device is typically used for temperature regulation in industrial and commercial settings.
Type NTC
Dim (L x W x H) 96 x 96 x 96 mm
Factory colour Black
Height 96mm
IP Rating Front: IP65 / connection: IP20
Length 96mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 7 A relay
Reading range -50 up to 100°C
Temperature Range 100°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 280g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot