Emko ESM-9910.5.05.0.1 Temperature Controller 800°C 7A Relay 96x96x96mm

MPN
ESM-9910.5.05.0.1/01.00/2.0.0.0
Brand
Emko
EAN-13
2050006623206
Order Code
09-0720
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £70.74 £60.13
10+ £57.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-9910.5.05.0.1/01.00/2.0.0.0 temperature controller is a device capable of regulating temperatures from 0 to 800 °C using a 7 A relay. This PID controller measures 96 x 96 x 96 mm and is typically used for precise temperature control in industrial applications. Emko manufactures this product for users who need reliable and effective temperature management solutions.
Type J
Dim (L x W x H) 96 x 96 x 96 mm
Factory colour Black
Height 96mm
IP Rating Front: IP65 / connection: IP20
Length 96mm
Min. temperature reading 0°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 7 A relay
Reading range 0 up to 800°C
Temperature Range 800°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 280g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot