Emko ESM-9910.2 Temperature Controller Pt100 -50 to 400°C 7A Relay

MPN
ESM-9910.2.03.0.1/01.00/2.0.0.0
Brand
Emko
EAN-13
2050006623152
Order Code
09-0716
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £91.74 £77.98
10+ £74.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-9910.2.03.0.1/01.00/2.0.0.0 is a temperature controller capable of managing temperatures from -50 to 400 °C, featuring a sturdy bang-bang control system with a 7 A relay. Its compact dimensions are 96 x 96 x 96 mm, and it is designed for use with Pt100 sensors. This controller is typically used in industrial applications where precise temperature management is crucial.
Type Pt100
Dim (L x W x H) 96 x 96 x 96 mm
Factory colour Black
Height 96mm
IP Rating Front: IP65 / connection: IP20
Length 96mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 7 A relay
Reading range -50 up to 400°C
Recess depth 84mm
Temperature Range 400°C
Thermostat type Bang-bang
Voltage Range 24V DC/AC
Weight 280g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot